1757544-4 by te connectivity / amp brand

1757544-4

ARINC600 RCPT ASSY SZ 2 150/36F36/13C2 ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

1757544-4 is a Size 2 ARINC 600 receptacle connector assembly designed for aerospace and avionics applications. This connector features a 150/36F36/13C2 insert configuration with thermoplastic inserts and size 22 non-removable socket contact modules in keying position "00". The shell is constructed from die cast aluminum with electroless nickel finish per MIL-C-26074, while the insert retention plates are aluminum alloy with the same finish. The 36F36 insert module accepts 36 ARINC 801 fiber optic termini. Key dimensions include an overall width of approximately 6.975 inches (177.17 mm) and the assembly is RoHS compliant, making it suitable for modern aerospace interconnect systems requiring reliable signal and fiber optic connectivity.

搜索关键词: 17575444

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1757544-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
TRAY

常见问题

1757544-4 是否符合 RoHS 标准?

是的,1757544-4 符合 RoHS 标准。

1757544-4 的交货期是多少?

1757544-4 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。

有存货: 12

可立即发货

工厂交货期 27 周

价格 (USD)

数量
单价
1
$4,116.21
5
$4,105.92
9
$2,330.12
14
$1,529.47
18 +
$1,498.88

工具/3D模型

产品指南