1738123-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1738123-1

Insert Asy,Pin,Arr 14,Non-Environ,Key B ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

The 1738123-1 is an ARINC 600 press-fit power contact designed for aerospace, defense, and marine applications that eliminates the need for PCB soldering. This contact is part of TE Connectivity's press-fit receptacle solution and supports multiple size options (12, 16, 20, and 22) with current ratings ranging from 5.0 A to 25.0 A depending on contact size. The contact operates over a temperature range of -65°C to +125°C and meets stringent electrical specifications including 1500 VACrms dielectric withstanding voltage at sea level and 1000 megohms minimum insulation resistance. With 500 mating cycle durability, compliance with ARINC 600-19 standards, and support for various connector arrangements (60 to 150 positions), this contact provides manufacturing cost savings, up to 10% weight reduction, and backward compatibility for high-reliability aerospace and defense systems.

搜索关键词: 17381231

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1738123-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Insert
生命周期:
已停产

常见问题

1738123-1 是否已停产?

是的,Te Connectivity / Amp Brand 的 1738123-1 已停产(生命周期结束时间:八月 2022)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

1738123-1 是否符合 RoHS 标准?

是的,1738123-1 符合 RoHS 标准。

1738123-1 的交货期是多少?

1738123-1 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 9

可立即发货

价格 (USD)

数量
单价
1
$145.74
3
$143.06
5
$140.36
10 +
$137.67

工具/3D模型

产品指南