描述
The 170647-2 is a closed ring tongue terminal designed for heavy-duty electrical connections on 16–14 AWG copper wire. It features an M5 stud with a 5.26 mm diameter, a closed barrel construction with straight orientation, and tin plating for corrosion resistance. The terminal has a tongue thickness of 0.79 mm and a product length of 26.49 mm, with compatibility for insulation diameters ranging from 3.8 to 6.4 mm. It operates reliably across a temperature range of 0–105°C and is partially insulated with insulation support retention. This terminal is commonly used in automotive, industrial, and power distribution applications where secure, durable ring connections to M5 studs are required.
搜索关键词: 1706472
规格
FREQUENTLY ASKED QUESTIONS
Is 170647-2 RoHS compliant?
Yes, 170647-2 is RoHS compliant.
What is the lead time for 170647-2?
The standard lead time for 170647-2 is approximately 15 days. In-stock quantities ship from Master Electronics.
有存货: 7,300
可立即发货
库存数量的起订量: 100
缺货数量的起订量: 1250
工厂交货期 15 周
English
中文 / 汉语
Español