描述
1703129-1 is an 8-position MT-edge connector housing from TE Connectivity's RAST 5 IDC connector series. This single-row receptacle housing features a 5 mm centerline pitch and is designed for insulation displacement connection (IDC) termination to wire and cable. The housing is constructed from PA 6.6 material in natural color with UL 94V-2 flammability rating, and includes mating retention and alignment features along with locking latches between cavity numbers 1+2 and 7+8. It is compatible with TE contacts 926770, 926972, or 926917. This EU RoHS and ELV compliant housing is commonly used in appliance and industrial applications requiring reliable wire-to-board connections.
搜索关键词: 17031291
规格
常见问题
1703129-1 是否符合 RoHS 标准?
是的,1703129-1 符合 RoHS 标准。
1703129-1 的交货期是多少?
1703129-1 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。
有存货: 10,100
可立即发货
库存数量的起订量: 250
缺货数量的起订量: 250
工厂交货期 38 周
English
中文 / 汉语
Deutsch
Español
Nederlands