描述
The 170224-2 is a FASTON 250 Series receptacle terminal designed for quick connect-disconnect electrical connections. This terminal accommodates wire sizes from 1.75 to 5.27 mm² (or equivalent dual-wire configurations) and features brass/tin material construction for reliable conductivity and corrosion resistance. The receptacle is designed to fit tab thickness of 0.8 mm and has dimensions of 7.6 mm width, 19.6 mm length, 7.8 mm E-dimension, and 1.7 mm thickness. This terminal is commonly used in automotive, industrial control, and appliance wiring applications where secure, repeatable connections are required without soldering or crimping tools.
产品亮点:
- Receptacle
- Tab Fit = 6.35 x 0.80 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
搜索关键词: 1702242
规格
常见问题
170224-2 是否符合 RoHS 标准?
是的,170224-2 符合 RoHS 标准。
170224-2 的交货期是多少?
170224-2 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 22,880
可立即发货
最小订购数量: 4000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 4000
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands