170038-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

170038-2

187 FASTON,REC.,20-16 AWG,TPBR ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

170038-2 is a FASTON receptacle from the 187 Series designed to accommodate 20-16 AWG wire (0.50-1.42 mm²) with insulation diameter of 2.3-3.3 mm. The receptacle features brass material with tin finish and is engineered to fit tabs with 0.5 mm thickness. Key dimensional specifications include a width of 5.6 mm, length of 15.2 mm, and a thickness of 1.5 mm, with an effective hole diameter of 6.4 mm. This receptacle is commonly used in automotive, industrial, and consumer electronics applications where reliable crimp-on connections are required for medium-gauge wire terminations.

产品亮点:

  • Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support

搜索关键词: 1700382

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
170038-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1000
封装类型:
BAG

常见问题

170038-2 是否符合 RoHS 标准?

是的,170038-2 符合 RoHS 标准。

170038-2 的交货期是多少?

170038-2 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。

有存货: 33,000

可立即发货

库存数量的起订量: 1000

缺货数量的起订量: 9000

工厂交货期 21 周

价格 (USD)

数量
单价
1,000
$0.2534
3,000
$0.2528
5,000
$0.2521
9,000
$0.2515
18,000
$0.1331
27,000
$0.0937
36,000 +
$0.0918