help desk software
1693001-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1693001-2

The 1693001-2 is a 4-channel, multimode insert kit for the PRO BEAM Sr. series of ruggedized expanded beam fiber optic connectors. ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 1693001-2 is a 4-channel insert kit designed for multimode fiber applications within the PRO BEAM Sr. connector system. It supports dual wavelengths of 850 nm and 1300 nm, offering a typical insertion loss of 0.7 dB. As part of a ruggedized connector family using expanded beam technology, it is built for harsh conditions, featuring an operational temperature range of -40°C to +85°C and a coupling endurance of 3,000 cycles. The system is designed to be highly resistant to vibration, shock, and contamination. This makes the insert kit suitable for demanding applications such as field-deployable communications, marine systems, and mobile diagnostic units.

搜索关键词: 16930012

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1693001-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

1693001-2 是否符合 RoHS 标准?

是的,1693001-2 符合 RoHS 标准。

1693001-2 的交货期是多少?

1693001-2 的标准交货期约为 63 周。有库存的数量由 Master Electronics 发货。

有存货: 11

可立即发货

缺货数量的起订量: 3

工厂交货期 63 周

价格 (USD)

数量
单价
1
$1,341.35
3
$1,328.07
6
$1,314.92
9
$1,301.90
11 +
$1,289.01