描述
1658945-1 is an XFP cage with insulating tape and without rear gasket, designed for housing 10 Gb/s pluggable transceiver modules. The cage features press fit PCB attachment for secure mounting and includes EMI containment features with gasketing for excellent electromagnetic interference shielding. It is designed to work with a 30 position surface mount connector and supports patented riding heat sink technology for thermal management. This XFP cage is suitable for applications including OC192/STM-64, G.709, and 10 Gigabit Ethernet, providing reliable performance in data networking and telecommunications systems.
产品亮点:
- XFP Application
- Cage
- Cage Type = Single
- Without Light Pipe
- PCB Mount Style = Single Sided, Double Sided (Belly-to-Belly)
搜索关键词: 16589451
规格
常见问题
1658945-1 是否符合 RoHS 标准?
是的,1658945-1 符合 RoHS 标准。
1658945-1 的交货期是多少?
1658945-1 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 1,531
可立即发货
缺货数量的起订量: 64
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands