描述
1658014-2 is a MICTOR right-angle receptacle connector designed for high-speed fine pitch interconnection applications. This 80-position connector is part of the MICTOR System interconnection family and is available in tray packaging. The connector features multiple plating options including gold flash plating, 10 µm gold plating, and 30 µm gold plating to meet various environmental and reliability requirements. Key dimensional specifications include length A of 40.01 mm (1.575 inches), width B of 35.20 mm (1.386 inches), and height C of 38.48 mm (1.515 inches), with a tolerance of 0.10 mm (0.004 inches) on dimension D. This connector is commonly used in high-speed data transmission, test and measurement equipment, and telecommunications applications where reliable fine-pitch connections are essential.
Search Keywords: 16580142
规格
有存货: 256
可立即发货
库存数量的起订量: 10
缺货数量的起订量: 10
工厂交货期 10 周
English
Chinese
Spanish