描述
The 1-654353-6 is a MESSERHALTER (knife holder) component manufactured by TE Connectivity. This product is marked as obsolete and is designed to hold or secure blade elements in connector or assembly applications. The component complies with multiple regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006. It is classified as low halogen with halogen content (Br, Cl, F) below 900 ppm per homogenous material and is free of BFR/CFR/P. This component is suitable for use in connector assemblies and related TE connectivity products where blade retention is required.
搜索关键词: 16543536
规格
常见问题
1-654353-6 是否已停产?
是的,Te Connectivity / Amp Brand 的 1-654353-6 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
1-654353-6 是否符合 RoHS 标准?
是的,1-654353-6 符合 RoHS 标准。
1-654353-6 的交货期是多少?
1-654353-6 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands