1648470-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1648470-1

The 1648470-1 is a 14-position modular socket housing for size #16 power contacts, part of the ELCON Domino series of blind-mating power connectors. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 1648470-1 is a modular socket housing from the ELCON Domino connector series, designed to accommodate 14 size #16 power contacts. This housing is part of a blind-mating, hot-pluggable system and is supplied without contacts, allowing for customization with either crimp or PCB style terminations. When fully loaded, the module has a nominal insertion force of 43.1 lbs and an extraction force of 33.7 lbs. The contacts it accepts are rated for 15A (UL) and 10A (CSA) at 125V, and the housing is constructed from UL 94V-0 rated, glass-filled polyester. As a component of the modular Domino system, it is ideal for creating custom connector configurations in applications such as hot-pluggable power supplies, telecommunications equipment, and computer hardware.

产品亮点:

  • Housing
  • Contacts Not Preloaded
  • Contact Type = Power
  • Number of Positions = 14
  • Contact Size = 16

搜索关键词: 16484701

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1648470-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BAG

常见问题

1648470-1 是否已停产?

是的,Te Connectivity / Amp Brand 的 1648470-1 已停产(生命周期结束时间:九月 2022)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

1648470-1 是否符合 RoHS 标准?

是的,1648470-1 符合 RoHS 标准。

1648470-1 的交货期是多少?

1648470-1 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 105

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 25

工厂交货期 7 周

价格 (USD)

数量
单价
5
$10.16
10
$10.13
25
$10.11
50
$7.58
75
$7.08
100 +
$6.93

工具/3D模型

产品指南