描述
FSN-14.5A-6 is a Flexstrip jumper cable assembly manufactured by TE Connectivity (Buchanan brand) designed for flexible electronic interconnection applications. The product features multiple conductor pitch options ranging from 1.00 mm (0.039 in) to 5.08 mm (0.200 in), with wire gauges from AWG 28 to AWG 24 depending on pitch selection. It supports various pin arrangements and bend configurations (E through L bends available for most pitch options), with insulation materials available in Nomex, Polyester, Teflon, or Kapton. The minimum bend radius is 3.18 mm across all conductor pitches, and the product is suitable for automotive and general electronic assembly applications requiring reliable, flexible interconnection with customizable conductor counts and lengths.
搜索关键词: 164371333
规格
常见问题
1-6437133-3 是否符合 RoHS 标准?
是的,1-6437133-3 符合 RoHS 标准。
1-6437133-3 的交货期是多少?
1-6437133-3 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
有存货: 1,000
可立即发货
库存数量的起订量: 25
缺货数量的起订量: 750
工厂交货期 27 周
English
中文 / 汉语
Deutsch
Español
Nederlands