1-63849-4
Terminals 250 Faston, pcb Tab, Spbr |Amp Te Connectivity 1-63849-4 ...
描述
1-63849-4 is a 250 FASTON PCB tab terminal manufactured by TE Connectivity, designed for secure electrical connections in PCB-mounted applications. This SPBR (single position brass) tab terminal is intended for through-hole mounting on printed circuit boards. The component is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, and features low halogen content with Br, Cl, F, I below 900 ppm per homogenous material, making it BFR/CFR/PVC free. It does not contain REACH SVHC substances. This terminal is commonly used in power distribution, automotive electronics, and industrial control applications where reliable PCB-to-wire connections are required.
搜索关键词: 1638494
规格
常见问题
1-63849-4 是否符合 RoHS 标准?
是的,1-63849-4 符合 RoHS 标准。
1-63849-4 的交货期是多少?
1-63849-4 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 275,400
可立即发货
库存数量的起订量: 250
缺货数量的起订量: 5000
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands