描述
J1MAC-26XP is a military/aerospace high-performance relay from the 1MA TO-5 Relay Series, designed for demanding applications requiring reliability and precision. It features a 26.5 VDC input voltage, 1 Form C (SPDT, 1 C/O) contact arrangement, and a rated contact current of 1 A. The relay incorporates a non-polarized, monostable coil magnetic system with a coil resistance of 2000 O and rated DC coil power of 351 mW, along with a built-in coil suppression diode. Housed in a hermetically sealed enclosure with long lead terminations for PC board mounting, it operates over a temperature range of -65°C to +125°C and withstands shock up to 75 G's (6 ms) and vibration up to 30 G's (10 to 3000 Hz). This relay is M39016 qualified (P Level) and is ideal for military, aerospace, and other high-reliability applications.
搜索关键词: 16171186
规格
常见问题
1617118-6 是否符合 RoHS 标准?
是的,1617118-6 符合 RoHS 标准。
1617118-6 的交货期是多少?
1617118-6 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands