1617072-7 by te connectivity / amp brand

1617072-7

Low Signal Relays-PCB 3SBC1033A2 RELAY ...

查看数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

1617072-7 is a CII low-signal relay featuring double-pole, electrically held configuration with a maximum switching capacity of 2 amps. The relay is hermetically sealed with a 2 Form C (DPDT) contact arrangement and operates over a temperature range of -65°C to +125°C. It exhibits excellent shock and vibration resistance, with standard vibration ratings of 20 G's from 10 to 2,000 Hz and shock resistance of 100 G's for 6 ±1 ms, along with a contact bounce specification of 2.0 ms maximum. The relay features a dielectric withstanding voltage of 1000 Vrms at 60 Hz between contacts and coil, with an insulation resistance of 10,000 megohms minimum at 500 Vdc. This high-performance relay is qualified to MIL-R-39016 standards and is ideal for aerospace, defense, and marine applications requiring reliable RF switching and high-reliability signal control.

搜索关键词: 16170727

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1617072-7
别名/又称:
3SBC1033A2
计量单位:
每 Each
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

1617072-7 是否符合 RoHS 标准?

不,1617072-7 不符合 RoHS 标准。

1617072-7 的交货期是多少?

1617072-7 的标准交货期约为 51 周。有库存的数量由 Master Electronics 发货。

有存货: 2

可立即发货

缺货数量的起订量: 5

工厂交货期 51 周

价格 (USD)

数量
单价
1
$736.54
5
$734.70
10
$388.96
15
$273.71
20 +
$268.24

工具/3D模型

产品指南