1616023-2
B430Z (FAA/PMA)=RELAY ...
描述
1616023-2 is a HARTMAN B-430Z series power switching AC contactor designed for high-current 3-phase power control applications. This gasket-sealed, magnetic latching contactor features a 3PST double break contact arrangement with a resistive rating of 275 Amps and an interrupt rating of 2,000 Amps at 115/200 VAC, 400 Hz. The unit incorporates a Type B continuous, self-deenergizing coil with suppression, operating at 15-29 Vdc, and offers a mechanical life of 100,000 cycles minimum. With a temperature range of -55°C to +85°C and altitude rating of 45,000 ft., this contactor meets many requirements of MIL-PRF-6106, making it suitable for aerospace and demanding industrial power switching applications.
搜索关键词: 16160232
规格
常见问题
1616023-2 是否符合 RoHS 标准?
不,1616023-2 不符合 RoHS 标准。
1616023-2 的交货期是多少?
1616023-2 的标准交货期约为 65 天。有库存的数量由 Master Electronics 发货。
有存货: 1
发货 today, 输入设置值。
工厂交货期 65 周
English
中文 / 汉语
Deutsch
Español
Nederlands