help desk software
160389-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

160389-3

250 FASTON,REC.,24-17 AWG,PNST ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

160389-3 is a FASTON straight receptacle terminal from the 6.3 mm (.250 series) designed for reliable wire-to-tab connections. This terminal features steel construction with nickel plating for enhanced corrosion resistance and durability. It accommodates wire ranges of 0.3-0.8 mm² with insulation diameters of 2.3-3.3 mm and is designed for 0.8 mm tab thickness. The terminal has dimensions of W: 7.6 mm, L: 19.1 mm, and E: 7.7 mm. Common applications include automotive, appliance, and industrial equipment where secure and reliable electrical connections are required.

Product Highlights:

  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support

Search Keywords: 1603893

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160389-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 160389-3 RoHS compliant?

Yes, 160389-3 is RoHS compliant.

What is the lead time for 160389-3?

The standard lead time for 160389-3 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 131,300

Ships today, if you order in

Minimum Order Quantity: 2500

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1274
6,000
$0.1207
12,000
$0.1161
30,000
$0.1090
54,000
$0.0982
102,000
$0.0927
150,000 +
$0.0916