描述
1589639-1 is a nano-miniature DUALOBE rectangular connector from the NANONICS connector series designed for high-density electronic interconnect applications. This connector features a compact form factor with a 0.050 inch (1.27 mm) pitch, enabling space-efficient designs in demanding environments. The DUALOBE series is available in various configurations including single row and two row options, with wired, surface mount, and thru-hole mounting styles. These connectors are commonly used in aerospace, defense, and medical electronics where miniaturization and reliable signal transmission are critical requirements.
搜索关键词: 15896391
规格
常见问题
1589639-1 是否符合 RoHS 标准?
不,1589639-1 不符合 RoHS 标准。
1589639-1 的交货期是多少?
1589639-1 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 9
可立即发货
缺货数量的起订量: 3
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands