1587101-2 by te connectivity / amp brand

1587101-2

PLUG HOUSINGSQUIB CONNECTOR ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1587101-2 is a plug housing designed for squib connector applications in automotive and electronic systems. This component is manufactured by TE Connectivity and meets stringent regulatory compliance requirements including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2. The housing is halogen-free with bromine and chlorine content below 900 ppm per homogeneous material, and contains no restricted substances above threshold limits. It qualifies for low-halogen classification and is free from BFR, CFR, and PVC materials. This connector housing is suitable for applications requiring reliable electrical connections in safety-critical systems such as automotive airbag deployment and other pyrotechnic device interfaces.

搜索关键词: 15871012

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1587101-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

1587101-2 是否符合 RoHS 标准?

是的,1587101-2 符合 RoHS 标准。

1587101-2 的交货期是多少?

1587101-2 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 8,000

可立即发货

最小订购数量: 50

工厂交货期 8 周

价格 (USD)

数量
单价
50
$0.679
250
$0.570
1,000
$0.495
2,500
$0.467
5,000
$0.440
7,500
$0.433
10,000
$0.411
15,000 +
$0.405

工具/3D模型

产品指南