描述
1579001-3 is a crimp tooling component used in wire termination processes to form electrical connections between wires and terminal barrels. The tooling operates by applying controlled crimping force to achieve precise dimensional specifications including crimp height (CH) and crimp width (CW), which directly influence the area index (AI) of the completed crimp. Typical design parameters include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with nominal anvil-to-crimper clearance of 0.005 inches. The tooling must maintain strict dimensional tolerances (±0.002 inches for crimp height) to ensure consistent pull test values and crimp symmetry across production runs. This component is critical for achieving the industry-standard 80% area index design point and is commonly used in high-volume connector assembly operations where quality, cost, and throughput must be carefully balanced.
搜索关键词: 15790013
规格
常见问题
1579001-3 是否已停产?
是的,Te Connectivity / Amp Brand 的 1579001-3 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 1579001-3?
1579001-3 的推荐替代产品是 TE Connectivity / AMP Brand 的 2063521-2,可从 Master Electronics 购买。
1579001-3 是否符合 RoHS 标准?
是的,1579001-3 符合 RoHS 标准。
1579001-3 的交货期是多少?
1579001-3 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 5
发货 today, 输入设置值。
English
中文 / 汉语
Deutsch
Español
Nederlands