1558666-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1558666-2

T9GS1L14-9 ...

查看数据表 询问数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

The T9GS1L14-9 is a T9G series power PCB relay designed for through-hole mounting. It operates with a 9VDC coil that has a nominal power consumption of 900mW and a resistance of 90Ω. The relay features a 1 Form A (Normally Open) contact configuration with AgSnO contact material, rated for 30A at 277VAC. It offers robust isolation with a dielectric strength of 4000Vrms and a surge withstand voltage of 8kV between the coil and contacts. Housed in a wash-tight plastic case, this relay is well-suited for demanding applications in HVAC, appliances, industrial controls, and energy management systems.

搜索关键词: 15586662

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1558666-2
别名/又称:
T9GS1L14-9
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
TUBE
触点排列:
1 Form A (NO)

常见问题

1558666-2 是否符合 RoHS 标准?

是的,1558666-2 符合 RoHS 标准。

1558666-2 的交货期是多少?

1558666-2 的标准交货期约为 31 周。有库存的数量由 Master Electronics 发货。

有存货: 4,640

可立即发货

库存数量的起订量: 10

缺货数量的起订量: 1500

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10

工厂交货期 31 周

价格 (USD)

数量
单价
10
$7.02
250
$7.00
500
$6.98
1,000
$6.96
1,500
$6.95
3,000
$3.55
4,500
$2.42
6,000 +
$2.37