描述
1534180-2 is a 32-position MCP receptacle housing sub-assembly designed for automotive connector applications. The housing assembly consists of multiple components including a carrier housing made from PBT-ASA-GF20, retainers made from PA66-GF30 (violet) and PA66-GF13 (black), and left/right slides made from PA66-GF33 (black). Key dimensions include 96 ±0.4 mm length, 29 ±0.3 mm width, and 25 ±0.3 mm height, with coding features for proper mating orientation. This sub-assembly is packaged in interlayer packaging within corrugated boxes and is suitable for reliable electrical connections in automotive wiring systems.
搜索关键词: 15341802
规格
常见问题
1534180-2 是否符合 RoHS 标准?
是的,1534180-2 符合 RoHS 标准。
1534180-2 的交货期是多少?
1534180-2 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 1,560
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 50
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands