描述
The 1-5164713-3 is a vertical PCB mount header connector featuring 13 positions with a 2.5 mm centerline pitch, designed for board-to-board power and signal applications. The connector utilizes an unshrouded design with tin-plated phosphor bronze contacts rated for a maximum current of 7 A per contact, and includes through-hole solder termination for reliable PCB mounting. The housing is constructed from PBT GF20 material with a green color, measuring 32.5 mm in length, 5.9 mm in height, and 6.3 mm in width, and operates reliably across a temperature range of -40°C to +85°C. This connector is ideal for applications requiring compact, high-density interconnections in industrial control systems, telecommunications equipment, and consumer electronics where both power distribution and signal transmission are needed.
产品亮点:
- Header
- Number of Positions = 13
- 2.50 mm Centerline
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
搜索关键词: 151647133
规格
常见问题
1-5164713-3 是否符合 RoHS 标准?
是的,1-5164713-3 符合 RoHS 标准。
1-5164713-3 的交货期是多少?
1-5164713-3 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 221
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 675
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands