1515941-2
This is a PRO BEAM Sr. singlemode ferrule kit with a 126 μm fiber hole size, designed for use in 2 and 4 channel connector inserts. ...
描述
The 1515941-2 is a ferrule kit designed for TE Connectivity's PRO BEAM Sr. series of ruggedized expanded beam fiber optic connectors. It is specifically engineered for singlemode (SM) applications and features a precise 126 μm fiber hole size. This kit is a critical component for assembling 2 and 4 channel PRO BEAM Sr. connector inserts. When used within the PRO BEAM Sr. system, these ferrules contribute to a connection with a typical singlemode insertion loss of 0.8 dB and an operational temperature range of -40°C to +85°C. This makes the ferrule kit essential for building reliable, high-performance fiber optic links in harsh environments such as military, marine, and industrial settings.
搜索关键词: 15159412
规格
常见问题
1515941-2 是否符合 RoHS 标准?
是的,1515941-2 符合 RoHS 标准。
1515941-2 的交货期是多少?
1515941-2 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 73
可立即发货
缺货数量的起订量: 59
工厂交货期 12 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands