描述
1513349-1 is a single band antenna designed for 2.4 GHz wireless communication applications. It operates in the 2400-2483.5 MHz frequency range with a peak gain of 0 dBi and VSWR of less than 2.0:1, featuring linear vertical polarization and 50 Ohms unbalanced feed point impedance. The antenna measures 18.03 mm x 3.76 mm x 1.57 mm and weighs less than 0.5 g, making it compact and lightweight for space-constrained designs. It supports power handling up to 10 Watt continuous wave and utilizes surface-mount technology for easy PCB integration. This RoHS compliant antenna is ideal for consumer devices using Bluetooth, ZigBee, and Wi-Fi (802.11 b/g) protocols, requiring minimal or no matching circuits when used with a suggested minimum ground plane length of 30 mm.
产品亮点:
- Antenna Style = Embedded Antenna
- Bluetooth Application
- Antenna Type = 802.11b Lead Free
- 2,400 - 2,500 MHz Operating Frequency
- Mount = Surface Mount
搜索关键词: 15133491
规格
常见问题
1513349-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 1513349-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
1513349-1 是否符合 RoHS 标准?
是的,1513349-1 符合 RoHS 标准。
1513349-1 的交货期是多少?
1513349-1 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 7,000
发货 today, 输入设置值。
最小订购数量: 80
English
中文 / 汉语
Deutsch
Español
Nederlands