1489951-1
Connector Accessory - XFP - Connector Cage / Frame - Small Form-Factor Pluggable Connectors - 10 GB. ...
描述
The 1489951-1 is XFP series developed to provide 10Gb/s serial links for a wide range of applications including standards such as OC192/STM-64, G.709, and 10 Gigabit Ethernet. The cage /plug interface features an intuitive latch system, gasketing features for excellent EMI containment, and was the first pluggable interface to incorporate patented riding heat sink technology for thermal dissipation. The heat sink is mounted to the cage using a clip, which provides a load to maintain contact between heat sink and module.
产品亮点:
- XFP Application
- Cage
- EMI Cage Type = Single
- Without Light Pipe
- PCB Mount Style = Single Sided
搜索关键词: 14899511
规格
常见问题
1489951-1 是否符合 RoHS 标准?
是的,1489951-1 符合 RoHS 标准。
1489951-1 的交货期是多少?
1489951-1 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 67,443
可立即发货
最小订购数量: 7
工厂交货期 8 周
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands