1488657-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1488657-2

Contact PIN Crimp ST Cable Mount ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

1488657-2 is a 1.50mm male terminal contact designed for next-generation connector applications. The terminal is manufactured from 0.25mm thick copper alloy material and features a tin plating finish with a minimum thickness of 0.0004 inches, providing excellent corrosion resistance and electrical conductivity. The part is lubricated with high-temperature anti-fretting lubricant to ensure reliable performance under demanding conditions. Key dimensional specifications include a 25.50±0.50mm length and a 1.50mm contact size, with standard tolerance of ±0.20mm for 2 PLC dimensions. This terminal is commonly used in automotive, industrial, and telecommunications connector assemblies where reliable electrical contact and durability are essential.

搜索关键词: 14886572

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1488657-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
7000
封装类型:
BAG
公母类型:
PIN3470
端接方式:
Crimp3483

常见问题

1488657-2 是否符合 RoHS 标准?

是的,1488657-2 符合 RoHS 标准。

1488657-2 的交货期是多少?

1488657-2 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。

有存货: 21,460

可立即发货

库存数量的起订量: 500

缺货数量的起订量: 5250

工厂交货期 28 周

价格 (USD)

数量
单价
500
$0.0580
1,000
$0.0578
2,500
$0.0577
5,250
$0.0575
10,500
$0.0431
15,750
$0.0403
21,000 +
$0.0395