描述
1488573-1 is an unsealed receptacle housing from the GET.64 Interconnection System, designed for automotive wire-to-wire applications. This 16-position (2x8) low profile latch housing features keying option A and is manufactured in black color. The housing is constructed from PA66 GF35 material and supports wire sizes ranging from 0.22 to 0.75 mm². It mates with pin housing 1438170-1 and is suitable for various automotive interconnection applications including powertrain systems, safety and security systems, and body and chassis systems.
搜索关键词: 14885731
规格
常见问题
1488573-1 是否符合 RoHS 标准?
是的,1488573-1 符合 RoHS 标准。
1488573-1 的交货期是多少?
1488573-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 18
可立即发货
购买全部 18 个现货或常规最小订购数量 50
仅库存批次: 18
库存数量的起订量: 50
缺货数量的起订量: 3750
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands