1445420-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1445420-1

SEAL,FLANGE, SIZE 8/M13.5 ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

1445420-1 is a dust cap accessory for Shell Size 8 AMP circular plastic connectors used in commercial signal and power applications. The cap is manufactured from thermoplastic material that is heat stabilized, fire resistant, and self-extinguishing with a 94V-1 rating, finished in black. It features a sealing gasket made of neoprene (black) and includes a steel bead chain with nickel plating and a brass bead chain coupling (nickel plated). The cap dimensions are 0.60 inches (15.3 mm) in diameter (A) and 0.26 inches (6.6 mm) in height (B). This dust cap is used to protect exposed contacts of unmated receptacles in connector systems, providing environmental sealing and contact protection during storage or when connectors are not in use.

产品亮点:

  • Flange Seal
  • Accessory Type = Flange Seal
  • Shell Size = 8

搜索关键词: 14454201

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1445420-1
计量单位:
每 Each
RoHS:
Yes
HTS:
3926904590
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BAG
类型:
Seal

常见问题

1445420-1 是否符合 RoHS 标准?

是的,1445420-1 符合 RoHS 标准。

1445420-1 的交货期是多少?

1445420-1 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 207

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 1250

工厂交货期 10 周

价格 (USD)

数量
单价
5
$11.21
250
$11.18
500
$11.15
1,250
$11.13
2,500
$5.68
3,750
$3.87
5,000 +
$3.79