描述
1438031-1 is a sealed receptacle housing from the GET.64 Interconnection System, designed for automotive applications. This 16-position (2 x 8) connector housing features keying option A and is constructed from PA66 GF35 housing material in black color. It supports a wire size range of 0.22–0.75 mm² and is designed without CPA (Connector Position Assurance). The GET.64 system is used worldwide in various automotive interconnections, fulfilling requirements for both passenger and engine compartments with high packaging density for sealed applications.
搜索关键词: 14380311
规格
常见问题
1438031-1 是否符合 RoHS 标准?
不,1438031-1 不符合 RoHS 标准。
1438031-1 的交货期是多少?
1438031-1 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 1,700
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 600
工厂交货期 8 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands