描述
1437654-1 is a dual-barrier terminal block designed for secure electrical connections on printed circuit boards. It features a 0.375" (9.525 mm) pitch with #6-32 steel screws, zinc-plated with clear chromate coating, and bright acid tin-plated copper alloy terminals. The housing is constructed from thermoplastic polyamide with UL94V-0 flammability rating and black color. Electrical ratings include UL Class C 20 Amps at 300V and UL Class D 5 Amps at 600V, with CSA equivalents, supporting wire gauges from 12-22 AWG. The terminal block operates reliably at temperatures up to 105°C (221°F) and is recommended for PCB hole diameter of 1.8 mm (0.073"). This component is ideal for industrial control panels, power distribution systems, and compact PCB layouts requiring high-density terminal connections.
搜索关键词: 14376541
规格
常见问题
1437654-1 是否符合 RoHS 标准?
是的,1437654-1 符合 RoHS 标准。
1437654-1 的交货期是多少?
1437654-1 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
有存货: 355
可立即发货
库存数量的起订量: 15
缺货数量的起订量: 15
工厂交货期 28 周
English
中文 / 汉语
Deutsch
Español
Nederlands