描述
1437158-7 is a Flexstrip jumper wire assembly manufactured by TE Connectivity/AMP designed for flexible electronic interconnection with multiple conductor configurations. The product supports various conductor pitches ranging from 1.00 mm to 5.08 mm (0.039" to 0.200"), with wire gauges from AWG 28 to AWG 24 depending on pitch selection. Standard insulation materials include Nomex, Polyester, Teflon, and Kapton, with insulation lengths available from 0.50 inches to 30.0 inches in 0.100-inch increments plus 0.25-inch and 0.75-inch options. The jumper features configurable pin arrangements (straight, angle, or staggered) and supports conductor counts ranging from 2 to 70 depending on pitch configuration. This product is suitable for automotive and general electronic applications requiring reliable, flexible interconnection with customizable specifications.
搜索关键词: 14371587
规格
常见问题
1437158-7 是否已停产?
是的,Te Connectivity / Amp Brand 的 1437158-7 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
1437158-7 是否符合 RoHS 标准?
是的,1437158-7 符合 RoHS 标准。
1437158-7 的交货期是多少?
1437158-7 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands