描述
TE Connectivity / AMP Brand part 142839-4 is a high-quality tubing solution designed for various applications. This product, known as TUBING SPIRAP 500029-4, offers exceptional performance in managing and protecting cables, wires, and other sensitive components. With its durable construction and flexible design, it is ideal for organizing and shielding wires in industrial, automotive, and electrical systems. The TUBING SPIRAP 500029-4 will effectively prevent wire tangling, abrasion, and damage caused by external factors, thus ensuring optimal safety and reliability.This tubing solution is easy to install, and its spiral construction allows for quick access to individual wires when needed, simplifying troubleshooting and maintenance procedures. The TUBING SPIRAP 500029-4 is also resistant to various environmental elements, including heat, chemicals, and UV radiation, making it suitable for both indoor and outdoor use.TE Connectivity / AMP Brand part 142839-4, TUBING SPIRAP 500029-4, demonstrates high durability, flexibility, and protective capabilities, making it an excellent choice for wire management in various industries.
搜索关键词: 1428394
规格
常见问题
142839-4 是否符合 RoHS 标准?
是的,142839-4 符合 RoHS 标准。
142839-4 的交货期是多少?
142839-4 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 43
发货 today, 输入设置值。
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands