描述
The 1423151-3 is a miniature electropneumatic timing relay from the AGASTAT 2100 Series, designed to provide precise timing control in demanding industrial environments. This hermetically sealed unit features a patented sealed timing head that circulates air under controlled pressure through a variable orifice, enabling adjustable timing from milliseconds to 3 minutes with high repeat accuracy across voltage and temperature extremes. The relay incorporates DPDT (2 form C) contacts with a snap-action switch assembly that provides sustained contact pressure and flutter-free load transfer after extended delay periods. Its rugged construction with a rigid self-supporting framework within a steel enclosure ensures reliable performance in high shock and vibration applications. The exclusive Dial Head adjustment principle eliminates traditional needle valves, allowing for easy linear adjustment. This timing relay is ideal for industrial automation, process control, and safety-critical applications where precise, repeatable timing and robust construction are essential.
搜索关键词: 14231513
规格
常见问题
1423151-3 是否符合 RoHS 标准?
不,1423151-3 不符合 RoHS 标准。
1423151-3 的交货期是多少?
1423151-3 的标准交货期约为 45 周。有库存的数量由 Master Electronics 发货。
有存货: 7
可立即发货
工厂交货期 45 周
English
中文 / 汉语
Deutsch
Español
Nederlands