help desk software
1403077-1 by te connectivity / amp brand

1403077-1

Nuts Lock Hex 7.92mm 1.57mm ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

1403077-1 is a precision connector contact or terminal component manufactured by TE Connectivity. The product is available in multiple material specifications including stainless steel (Type 316), brass (1/2 hard), beryllium copper (1/2 hard), and stainless steel conductor grade A. The component features various plating options including gold plate over nickel, bright nickel plate, white bronze plate, and silver plate, with specific thickness requirements such as 0.000008 inches minimum gold plate thickness or 0.000050 inches minimum gold plate over nickel. Dimensional tolerances are tightly controlled with holes, slots, and diameters held parallel and concentric to within 0.003 inches TIR, and burrs and sharp corners are removed to a maximum of 0.005 inches. This precision contact is designed for high-reliability connector applications where consistent electrical performance and corrosion resistance are essential.

搜索关键词: 14030771

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1403077-1
计量单位:
每 Each
RoHS:
Yes
HTS:
7318160060
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG
对边宽度(英制):
5/16 in
对边宽度:
7.929512mm
本体厚度(英制-十进制):
0.062 in
本体厚度:
1.579501mm

常见问题

1403077-1 是否符合 RoHS 标准?

是的,1403077-1 符合 RoHS 标准。

1403077-1 的交货期是多少?

1403077-1 的标准交货期约为 18 天。有库存的数量由 Master Electronics 发货。

有存货: 729

可立即发货

库存数量的起订量: 65

缺货数量的起订量: 65

工厂交货期 18 周

价格 (USD)

数量
单价
65 +
$1.12

工具/3D模型

产品指南