1393028-4
IAC-5 = PCB MOUNT,5V DC Logic - AC I/P ...
描述
The TE Connectivity / P&B Brand IAC-5 is an Input Module Relay designed for reliable control and monitoring of electrical systems. This module features an input voltage of 120VAC with a low input current of 5mA, making it ideal for a variety of industrial applications. With a high dielectric strength of 4000Vrms and a convenient Thru-Hole mounting style, the IAC-5 ensures safe and secure operation in your electronic systems.
产品亮点:
- Input/Output Module
- Relay Type = Solid State Input/Output Module
- IAC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 0.05 Amps.
搜索关键词: 13930284
规格
常见问题
1393028-4 是否符合 RoHS 标准?
是的,1393028-4 符合 RoHS 标准。
1393028-4 的交货期是多少?
1393028-4 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 94
可立即发货
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands