1367645-6 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1367645-6

DWDM Kit Assy, Networking (13. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 1367645-6 is a DWDM kit assembly cage designed for networking applications in SFP form factor. This cage assembly features a single-port 1x1 configuration with external springs for EMI containment and an integrated pin-style heat sink with a height of 13.5 mm. The assembly utilizes a copper alloy cage with tin over nickel flash plating and is designed for double-sided belly-to-belly PCB mounting with press-fit through-hole termination on a recommended 2.25 mm thick PCB. With a tail length of 3 mm and compatibility with SFP SMT connectors, this cage assembly is ideal for high-speed optical networking systems requiring thermal management and electromagnetic shielding in compact form factors.

搜索关键词: 13676456

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1367645-6
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
20
封装类型:
BAG
类型:
SFP Cage

常见问题

什么产品可以替代 1367645-6?

1367645-6 的推荐替代产品是 TE Connectivity / AMP Brand 的 1367645-3,可从 Master Electronics 购买。

1367645-6 是否符合 RoHS 标准?

是的,1367645-6 符合 RoHS 标准。

1367645-6 的交货期是多少?

1367645-6 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 45

可立即发货

工厂交货期 13 周

价格 (USD)

数量
单价
1
$29.32
5
$28.34
20
$27.50
40
$27.08
60
$26.83
100
$26.52
260 +
$25.94