133025-4 by te connectivity / amp brand

133025-4

TERMINAL RING TONGUE PRE-INS ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 133025-4 is a pre-insulated ring tongue terminal designed for secure electrical connections in wiring applications. This terminal features a ring tongue configuration with pre-applied insulation, providing both mechanical and electrical protection for reliable connections. The product is manufactured by TE Connectivity and complies with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2. The terminal is halogen-free with low halogen content (Br, Cl, F < 900 ppm per homogeneous material) and is BFR/CFR/PVC free, making it suitable for environmentally conscious applications. This pre-insulated terminal is commonly used in automotive, industrial, and consumer electronics applications where reliable crimped connections with integrated insulation are required.

搜索关键词: 1330254

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
133025-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
250
封装类型:
BOX

常见问题

133025-4 是否符合 RoHS 标准?

是的,133025-4 符合 RoHS 标准。

133025-4 的交货期是多少?

133025-4 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 540

可立即发货

库存数量的起订量: 60

缺货数量的起订量: 60

工厂交货期 22 周

价格 (USD)

数量
单价
60
$5.67
250
$5.66
500
$5.64
1,250
$5.63
2,500
$2.97
3,750
$2.04
5,000 +
$2.00

工具/3D模型

产品指南