help desk software
1-2834011-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-2834011-2

The 1-2834011-2 is a 2-position, 3.50mm pitch modular screwless connector featuring a top side entry style for easy wire installation. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 1-2834011-2 is a 2-position modular screwless connector from the BUCHANAN WireMate series, designed for flexible and efficient wire-to-board connections. It features a 3.50mm pitch and a top side entry design that allows for easy wire replacement without special tooling. This connector is rated for a maximum current of 10A and a maximum voltage of 300 VAC, with a dielectric strength of 2000 VAC. Built with a UL 94 V-0 rated polyamide housing and tin-plated copper alloy contacts, it operates reliably in temperatures ranging from -40°C to +105°C and is reusable for up to 5 cycles. Its high-density, compact design makes it ideal for telecommunication systems, LED drivers, lighting systems, and security applications.

搜索关键词: 128340112

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-2834011-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1323
封装类型:
BOX

常见问题

1-2834011-2 是否符合 RoHS 标准?

是的,1-2834011-2 符合 RoHS 标准。

1-2834011-2 的交货期是多少?

1-2834011-2 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。

有存货: 127,018

可立即发货

最小订购数量: 100

工厂交货期 27 周

价格 (USD)

数量
单价
100
$0.3409
500
$0.2860
1,323
$0.2686
2,646
$0.2569
5,292
$0.2497
10,584
$0.2147
25,137
$0.1927
50,274 +
$0.1859