1-2823445-6 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-2823445-6

M12 D-M-4 CRI CAT5 MEGALINE 5.3MM, LEONI ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

1-2823445-6 is an M12 railway cable connector designed for field assembly applications requiring robust EMI/RFI shielding and reliable data transmission. It features 360° EMI/RFI shielding, torsion and vibration proof cable strain relief with crimp flange technology, and machined crimp contacts. The connector supports data transmission rates up to 10 Gbit/s per IEC 11801:2002 standards, with an IP67 protection rating and over 200 mating cycles. Operating within a temperature range of -20°C to 85°C (-30°C with boot), it meets EN 61373 Class 1 and fire performance standards NFF 16101, 16102, and EN45545-2. This connector is ideal for Industrial Ethernet and Ethernet/IP railway applications where reliable high-speed data communication and environmental protection are essential.

搜索关键词: 128234456

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-2823445-6
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
本体方向:
Straight

常见问题

1-2823445-6 是否符合 RoHS 标准?

是的,1-2823445-6 符合 RoHS 标准。

1-2823445-6 的交货期是多少?

1-2823445-6 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。

有存货: 90

可立即发货

缺货数量的起订量: 25

工厂交货期 24 周

价格 (USD)

数量
单价
1
$512.44
5
$511.15
10
$509.88
25
$508.60
50
$259.77
75
$176.83
100 +
$173.29