1-282005-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-282005-1

AMP MONO-SHAPE TAB CONN 5P.GL ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

1-282005-1 is a 5-position AMP MONO-SHAPE tab connector designed for in-line mating technology applications. This connector features RAST 5 variable keying capability with a 5.0 mm centerline pitch and is available in red color marking. The connector supports wire sizes of 0.5 mm² to 1.0 mm² and includes features such as exterior locking latch, keying ribs, and polarization ribs for secure mating. Common applications include industrial and commercial equipment where reliable wire-to-board or wire-to-wire connections are required.

搜索关键词: 12820051

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-282005-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

1-282005-1 是否符合 RoHS 标准?

是的,1-282005-1 符合 RoHS 标准。

1-282005-1 的交货期是多少?

1-282005-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 13,000

可立即发货

最小订购数量: 50

工厂交货期 9 周

价格 (USD)

数量
单价
50
$0.672
500
$0.546
1,000
$0.505
2,500
$0.477
5,000
$0.449
7,500
$0.442
10,000
$0.435
15,000 +
$0.429