1278705-3
Connector Accessories SC/FC Strain Relief Black Bag ...
描述
1278705-3 is an angled boot component for 3.0 mm fiber optic cable used in SC connector assemblies within TE Connectivity's LIGHTRAY MPX fiber optic product line. This black angled boot is designed to provide strain relief and cable management at the connector interface, accommodating 3.0 mm jacketed fiber cables. The boot features an angled design that allows for flexible cable routing in space-constrained installations, with dimensions of 37.00 mm in length and 14.57 mm in width. It is commonly used in conjunction with SC connector sub-assemblies and protective caps for both singlemode and multimode fiber applications, supporting telecommunications and data center interconnect systems where reliable cable protection and management are essential.
产品亮点:
- Strain Relief
- Used With FC Connectors, Used With SC Connectors
- Open Angled
- Cable Style = Simplex
- Packaging Quantity = 100/Bag
搜索关键词: 12787053
规格
常见问题
1278705-3 是否已停产?
是的,Te Connectivity / Amp Brand 的 1278705-3 已停产(生命周期结束时间:一月 2016)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
1278705-3 是否符合 RoHS 标准?
是的,1278705-3 符合 RoHS 标准。
1278705-3 的交货期是多少?
1278705-3 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 151
发货 today, 输入设置值。
最小订购数量: 60
English
中文 / 汉语
Deutsch
Español
Nederlands