描述
1274232-2 is a coaxial snap-lock plug connector featuring a female contact, designed for mating the electrical interface of a radio to an antenna in free-hanging applications. The connector assembly consists of a plug body, spacer, and ferrule, with the spacer preventing contact movement into the cable dielectric. It features internal locking latches that fully seat and latch to the mating jack connector, with a collar mechanism for easy unmating. The ferrule termination supports both straight and right-angle configurations, with crimp height specifications ensuring reliable mechanical and electrical performance. This connector is commonly used in RF communication systems where secure, reliable coaxial connections are required.
搜索关键词: 12742322
规格
常见问题
1274232-2 是否符合 RoHS 标准?
是的,1274232-2 符合 RoHS 标准。
1274232-2 的交货期是多少?
1274232-2 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 45,000
可立即发货
库存数量的起订量: 15000
缺货数量的起订量: 15000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 15000
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands