描述
1241378-1 is a receptacle contact for the AMP MCP 1.5K Single Wire Sealing System (SWS) interconnection system, engineered for automotive electrical and electronic applications. The contact is manufactured from CuNiSi material with selective plating options (tin, gold, or silver) and is designed for wire sizes in the 0.20–0.35 mm² range with insulation diameters of 1.1–1.4 mm. It features a contact resistance of =2 mO in the new state, maximum mating force of 6 N, and maximum unmating force of 6 N, with mating cycles ranging from 10 cycles (tin plated) to 100 cycles (gold plated) depending on the finish. The contact operates over a temperature range of -40°C to +130°C (tin plated), -40°C to +140°C (silver plated), or -40°C to +150°C (gold plated), making it suitable for demanding automotive powertrain, safety, and convenience systems requiring high reliability and long-term durability.
产品亮点:
- Contact
- Contact Type = Multiple Contact Point (MCP)
- Receptacle
- MCP Series
- Wire Range = 0.20-0.40² [24-22] mm [AWG]
搜索关键词: 12413781
规格
常见问题
1241378-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 1241378-1 已停产(生命周期结束时间:三月 2020)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 1241378-1?
1241378-1 的推荐替代产品是 TE Connectivity / AMP Brand 的 1564324-1,可从 Master Electronics 购买。
1241378-1 是否符合 RoHS 标准?
是的,1241378-1 符合 RoHS 标准。
1241378-1 的交货期是多少?
1241378-1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 4,500
发货 today, 输入设置值。
最小订购数量: 4500
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 4500
English
中文 / 汉语
Deutsch
Español
Nederlands