1241171-4
1-4pos. AMP multifitting Mark II ASSEMBLY PITCH 5mm TAB VERSION ...
描述
1241171-4 is a RAST 5 indirect mating connector housing from the AMP multifitting Mark II series, designed for in-line mating technology applications. This connector features a 5.0 mm centerline pitch with exterior locking mechanism and is constructed from PA 6.6 material. It supports a wire size range of 1.0–1.5 mm² and offers a maximum current carrying capacity of 16 A. The connector meets IEC 60695-2-1/1 Glow Wire Test (GWT) 750°C without flame requirements. Common applications include industrial and commercial appliances where reliable high-current wire-to-wire connections are required.
搜索关键词: 12411714
规格
常见问题
1241171-4 是否已停产?
是的,Te Connectivity / Amp Brand 的 1241171-4 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 1241171-4?
1241171-4 的推荐替代产品是 TE Connectivity / AMP Brand 的 1534073-4,可从 Master Electronics 购买。
1241171-4 是否符合 RoHS 标准?
是的,1241171-4 符合 RoHS 标准。
1241171-4 的交货期是多少?
1241171-4 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 2,222
可立即发货
最小订购数量: 150
English
中文 / 汉语
Deutsch
Español
Nederlands