描述
The 1-2371224-2 is a 2-position plug housing connector designed for 5.0 Power Key connector systems manufactured by TE Connectivity. This component is molded from PA66 GF (polyamide 66 glass-filled) material with UL-94 V0 flame rating and meets GWEPT 750°C without flame per IEC 60335-1 standards. The housing features Type L keying configuration with pink color identification and weighs 0.9 grams. Dimensional tolerances are maintained at ±0.3 mm with angular tolerance of ±3°, and the connector is compatible with applicable terminals 1376347-X and 1376348-X. This plug housing is commonly used in power distribution and industrial applications requiring reliable, keyed connector solutions with standardized mating interfaces.
搜索关键词: 123712242
规格
常见问题
1-2371224-2 是否符合 RoHS 标准?
是的,1-2371224-2 符合 RoHS 标准。
1-2371224-2 的交货期是多少?
1-2371224-2 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands