1-2355091-8
MICRO CT CONN SINGLE ROW HDR ASSY(V)18p ...
描述
The 1-2355091-8 is an AMP Micro CT connector header designed as a PCB-side receptacle for discrete wire interconnect with 8 positions in a single-row configuration. It features a 1.20 mm pitch for superior space-savings and accepts 26–28 AWG wire gauges with IDC (insulation displacement contact) termination capability. The connector operates at 50 V with a temperature range of -30°C to +85°C, supporting operating currents of 2 A for 26 AWG and 1 A for 28 AWG wire. This connector is RoHS compliant and UL/CSA listed (File E28476), making it suitable for business equipment, industrial machines, PCs, printers, fax machines, and audio/visual applications where compact signal and power routing is required.
搜索关键词: 123550918
规格
常见问题
1-2355091-8 是否符合 RoHS 标准?
是的,1-2355091-8 符合 RoHS 标准。
1-2355091-8 的交货期是多少?
1-2355091-8 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 3,250
发货 today, 输入设置值。
库存数量的起订量: 650
缺货数量的起订量: 650
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 650
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands