描述
1-2349825-8 is an 8-position single row horizontal receptacle assembly connector from TE Connectivity's Dynamic Spring Clamp D4950 series. It features a 7.5mm contact pitch, gold-plated contacts, and black housing with X keying and circuit marking. The connector supports wire sizes from AWG16 (1.25mm²) to AWG10 (5.5mm²), with rated current up to 22A for single energized contact and rated voltage of 300V AC/DC (UL1059 group B,C) or 600V AC/DC (UL1059 group D). With dimensions of 61.5mm x 31.7mm x 22.1mm (A x B x C) and dielectric withstanding voltage of 2,200V AC, this connector provides reliable wire termination without screw fasteners or crimps. It is ideal for servo drive applications and industrial environments requiring vibration and shock resistance.
搜索关键词: 123498258
规格
常见问题
1-2349825-8 是否符合 RoHS 标准?
是的,1-2349825-8 符合 RoHS 标准。
1-2349825-8 的交货期是多少?
1-2349825-8 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 710
可立即发货
库存数量的起订量: 4
缺货数量的起订量: 4
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands