描述
The 1-2324584-4 is a dual row receptacle housing connector designed for the Economy Power 2.5 (EP 2.5) connector system manufactured by TE Connectivity. This connector features a 2.5 mm (0.098 inch) centerline pitch and is available in multiple position configurations ranging from 8 to 40 positions, providing a compact and space-efficient interconnection solution for densely packed printed circuit boards. The housing meets UL 94 V-0 flammability standards and is compatible with glow wire testing per IEC 60335-1, ensuring reliable performance in demanding applications. The asymmetrical terminal design facilitates proper alignment and reduces assembly errors on the shop floor. This connector is ideal for wire-to-board and wire-to-panel applications in consumer electronics, industrial equipment, and appliances where compact form factor and high reliability are essential.
搜索关键词: 123245844
规格
常见问题
1-2324584-4 是否符合 RoHS 标准?
是的,1-2324584-4 符合 RoHS 标准。
1-2324584-4 的交货期是多少?
1-2324584-4 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 2,400
可立即发货
您可以购买所有有库存数量的 2,400
仅库存批次: 2400
库存数量的起订量: 8000
缺货数量的起订量: 8000
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands