描述
The 1-2324582-8 is a dual row receptacle housing connector designed for the Economy Power 2.5 (EP 2.5) connector system manufactured by TE Connectivity. This connector features a compact 2.5 mm (0.098 inch) centerline pitch and is available in configurations ranging from 8 to 40 positions, with UL 94 V-0 flammability rating for enhanced safety compliance. The housing supports both standard and Glow Wire Test (GWT) according to IEC 60335-1 and UL 94 V-0 standards, making it suitable for applications requiring high reliability and flame resistance. The asymmetrical terminal design facilitates proper mating and reduces assembly errors on the shop floor. This connector is ideal for densely packed printed circuit boards where space is at a premium, offering wire-to-board connectivity with intermateable compatibility with similar market products for straightforward retrofitting.
搜索关键词: 123245828
规格
常见问题
1-2324582-8 是否符合 RoHS 标准?
是的,1-2324582-8 符合 RoHS 标准。
1-2324582-8 的交货期是多少?
1-2324582-8 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 2,190
可立即发货
您可以购买所有有库存数量的 2,190
仅库存批次: 2190
库存数量的起订量: 7300
缺货数量的起订量: 7300
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands